HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 14311017402000
- RS Stock No.:
- 739-056
- Mfr. Part No.:
- 14311017402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€397.87
(exc. VAT)
€489.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €397.87 | €3.979 |
*price indicative
- RS Stock No.:
- 739-056
- Mfr. Part No.:
- 14311017402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Width | 15.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 50.8mm | |
| Series | Har Flexicon | |
| Depth | 18.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Width 15.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 50.8mm | ||
Series Har Flexicon | ||
Depth 18.4mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSH-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installation
Screw termination method provides secure and reliable connections
Rated current of 15 A supports robust electrical performance
Ten contacts allow for multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide for durability
Compliant with multiple standards for safety and reliability
Compact dimensions of 50.8 mm length and 15.5 mm width optimise space
Suitable for wire sizes from 0.05 mm² to 2.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14131017001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017002000
