HARTING Har Flexicon Series PCB Connector, 3-Contact, 5.08 mm Pitch, 1 Row, 14120317001000
- RS Stock No.:
- 738-981
- Mfr. Part No.:
- 14120317001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€172.12
(exc. VAT)
€211.71
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.12 | €0.861 |
*price indicative
- RS Stock No.:
- 738-981
- Mfr. Part No.:
- 14120317001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTV-3 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing allows for streamlined manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type facilitates easy integration into existing systems
Compliance with multiple standards ensures safety and reliability in use
15 A current rating supports a wide range of applications
600 V voltage rating allows for use in high-voltage environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the current rating for this PCB connector?
The current rating for this connector is 15 A.
Is this product compliant with RoHS and CE standards?
Yes, this product is RoHS and CE compliant.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130317001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617006000
