HARTING Har Flexicon Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 14121617002000
- RS Stock No.:
- 744-757
- Mfr. Part No.:
- 14121617002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€684.86
(exc. VAT)
€842.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €684.86 | €3.424 |
*price indicative
- RS Stock No.:
- 744-757
- Mfr. Part No.:
- 14121617002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-16 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing reduces assembly time and labour costs
Shrouded design provides additional protection against accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse environmental conditions
15 A current rating accommodates a wide range of electrical applications
600 V voltage rating ensures compatibility with high-voltage systems
Polyamide and polyphthalamide housing materials offer excellent mechanical strength
Compliance with RoHS, CE, and UL standards ensures safety and environmental responsibility
Through hole solder termination type allows for secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS, CE, and UKCA compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121614002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121614001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615002000
