HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 14310216402000
- RS Stock No.:
- 738-993
- Mfr. Part No.:
- 14310216402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 300 units)*
€235.49
(exc. VAT)
€289.65
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €235.49 | €0.785 |
*price indicative
- RS Stock No.:
- 738-993
- Mfr. Part No.:
- 14310216402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Width | 15.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 10mm | |
| Series | Har Flexicon | |
| Depth | 18.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Width 15.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 10mm | ||
Series Har Flexicon | ||
Depth 18.4mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FSH-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable wire connections
Rated current of 15 A supports various applications
Two contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Housing MADE from polyamide and polyphthalamide for durability
Compliant with multiple standards including RoHS and UL 1059
Compact dimensions of 10 mm length and 15.5 mm width facilitate integration
Maximum wire size of 12 AWG accommodates a range of wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for mounting and wire connections.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310216201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310216102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
