HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 bag of 50 units)*

€280.94

(exc. VAT)

€345.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€280.94€5.619

*price indicative

RS Stock No.:
744-737
Mfr. Part No.:
14020225402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

10.16mm

Number of Rows

1

Current

60A

Minimum Wire Size mm²

0.5mm²

Mount Type

PCB

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

1kV

Standards/Approvals

UL 94 V-0

Width

18.3mm

Length

10.16mm

Depth

34.3mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 10,16 TTSH-2 BK is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.

Features & Benefits


PCB Terminal Block provides a secure connection for power and signals

Rated current of 60 A supports high-performance applications

Horizontal orientation allows for space-efficient installation

Screw termination and reflow soldering options enhance versatility

Copper alloy construction ensures excellent conductivity

Sn over Ni plating on mating and termination sides improves durability

Made from polyamide and polyphthalamide for robust performance

Complies with CE, RoHS, and UL standards for safety and reliability

Maximum wire size of 6 AWG accommodates a wide range of wiring needs

Compact dimensions of 10.16 mm length and 18.3 mm width facilitate integration

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy