HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 14310413101160
- RS Stock No.:
- 738-998
- Mfr. Part No.:
- 14310413101160
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€192.05
(exc. VAT)
€236.22
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €192.05 | €1.921 |
*price indicative
- RS Stock No.:
- 738-998
- Mfr. Part No.:
- 14310413101160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | Har Flexicon | |
| Width | 4.9mm | |
| Depth | 14.2mm | |
| Length | 15.46mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series Har Flexicon | ||
Width 4.9mm | ||
Depth 14.2mm | ||
Length 15.46mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 FPV-4 WH is a PCB connector Terminal Block designed for efficient electrical connections in Compact spaces. It features a push-in spring-cage termination method, allowing for quick and reliable wire connections, making it Ideal for various applications.
Features & Benefits
Connector type ensures secure and stable connections
Vertical orientation optimises space utilisation on PCBs
Push-in spring-cage termination simplifies installation and reduces assembly time
Rated current of 6 A supports a range of applications
Four contacts provide multiple connection points for enhanced functionality
Constructed from liquid crystal polymer for improved thermal stability
Compatible with wire sizes from 0.2 mm² to 0.5 mm² for versatile use
Meets multiple standards including RoHS and UL for compliance assurance
Compact dimensions of 15.46 mm length and 4.9 mm width facilitate integration into tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 6 A.
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010413102000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310413101000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310313101160
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010313102000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310513101160
