HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 14310614401000
- RS Stock No.:
- 739-008
- Mfr. Part No.:
- 14310614401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€247.96
(exc. VAT)
€304.99
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €247.96 | €2.48 |
*price indicative
- RS Stock No.:
- 739-008
- Mfr. Part No.:
- 14310614401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 19.2mm | |
| Length | 21mm | |
| Width | 10.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 19.2mm | ||
Length 21mm | ||
Width 10.35mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-6 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space in Compact installations
Screw termination method provides strong and stable wire connections
Rated current of 10 A supports a variety of applications
Six contacts allow for multiple connections in a single unit
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide enhance durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 21 mm length and 19.2 mm depth facilitate integration
Maximum wire size of 1.5 mm² accommodates a range of wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310614102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310614106000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614006000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
