HARTING Har Flexicon Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row, 14121214002000
- RS Stock No.:
- 739-399
- Mfr. Part No.:
- 14121214002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€319.87
(exc. VAT)
€393.44
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €319.87 | €3.199 |
*price indicative
- RS Stock No.:
- 739-399
- Mfr. Part No.:
- 14121214002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Board to Board | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Board to Board | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-12 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse applications
12 contacts in a single row optimise space on PCBs
Tin-plated copper alloy contacts ensure reliable electrical performance
Compliance with multiple standards guarantees safety and reliability
PCB mount type simplifies integration into existing systems
300 V voltage rating accommodates a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131214001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214001000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214106000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215002000
