HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 14311214106000

Image representative of range

Subtotal (1 bag of 100 units)*

€650.21

(exc. VAT)

€799.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€650.21€6.502

*price indicative

RS Stock No.:
740-207
Mfr. Part No.:
14311214106000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide, Polyphthalamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

150V

Series

Har Flexicon

Width

11.65mm

Standards/Approvals

UL 94 V-0

Length

52.3mm

Depth

20.85mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 FPH-12 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Horizontal orientation allows for space-efficient installation in tight environments

Push-in spring cage termination simplifies wiring and reduces installation time

Rated current of 11 A supports a wide range of electrical loads

12 contacts enable multiple connections in a Compact design

Constructed from copper alloy for excellent conductivity and durability

PCB fixing with screw flange ensures stable mounting on circuit boards

Made from polyamide and polyphthalamide for enhanced thermal and mechanical properties

Complies with CE, RoHS, and UL standards for safety and reliability

Voltage rating of 150 V accommodates various industrial power requirements

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into electronics and PCB applications for Compact designs

Installed in outdoor electrical enclosures requiring robust protection

What type of mounting does this product require?


This product requires PCB fixing with a screw flange for secure installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy