HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 14310817402000
- RS Stock No.:
- 739-447
- Mfr. Part No.:
- 14310817402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€316.69
(exc. VAT)
€389.53
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €316.69 | €3.167 |
*price indicative
- RS Stock No.:
- 739-447
- Mfr. Part No.:
- 14310817402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 40.64mm | |
| Depth | 18.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 15.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 40.64mm | ||
Depth 18.4mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures secure and reliable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides strong and stable wire connections
Rated current of 15 A supports a wide range of applications
Eight contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide for durability
Compliant with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 40.64 mm length and 15.5 mm width optimise space
Suitable for wire sizes from 0.05 mm² to 2.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517401000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817002000
