HARTING Har Flexicon Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 14130817001000
- RS Stock No.:
- 738-987
- Mfr. Part No.:
- 14130817001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€189.65
(exc. VAT)
€233.27
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €189.65 | €1.897 |
*price indicative
- RS Stock No.:
- 738-987
- Mfr. Part No.:
- 14130817001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Green | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Green | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MWV-8 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance reliability and ease of use.
Features & Benefits
Rapid connection of individual wires improves installation speed and efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing reduces labour costs and installation time
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type simplifies integration into existing systems
Compliance with multiple standards ensures broad market acceptance
15 A current rating supports a variety of power requirements
600 V voltage rating accommodates high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for 600 V, making it suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817102000
