HARTING Har Flexicon Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 14120217002000
- RS Stock No.:
- 739-544
- Mfr. Part No.:
- 14120217002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 300 units)*
€163.62
(exc. VAT)
€201.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €163.62 | €0.545 |
*price indicative
- RS Stock No.:
- 739-544
- Mfr. Part No.:
- 14120217002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-2 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts provide reliable electrical performance
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures reliability and safety
15 A current rating accommodates a wide range of applications
600 V voltage rating supports high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130217001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120214002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120214005000
