HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 14310815402000
- RS Stock No.:
- 739-558
- Mfr. Part No.:
- 14310815402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€343.19
(exc. VAT)
€422.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €343.19 | €3.432 |
*price indicative
- RS Stock No.:
- 739-558
- Mfr. Part No.:
- 14310815402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.1mm | |
| Depth | 15.5mm | |
| Length | 30.48mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.1mm | ||
Depth 15.5mm | ||
Length 30.48mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 10 A supports reliable power transmission
Horizontal orientation allows for space-efficient installation
Screw termination method ensures robust and stable wire connections
Made from polyamide and polyphthalamide for enhanced durability
Maximum wire size of 1.5 mm² accommodates a range of wire gauges
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 30.48 mm length and 15.5 mm depth facilitate integration
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
