HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 14310815102000
- RS Stock No.:
- 743-721
- Mfr. Part No.:
- 14310815102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€433.15
(exc. VAT)
€532.77
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €433.15 | €4.332 |
*price indicative
- RS Stock No.:
- 743-721
- Mfr. Part No.:
- 14310815102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Width | 11.65mm | |
| Depth | 20.75mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Width 11.65mm | ||
Depth 20.75mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Length 30.48mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Eight contacts provide robust connectivity options
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 30.48 mm length and 20.75 mm depth optimise space usage
Suitable for wire sizes from 0.14 mm² to 1.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for easy installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
