HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 14311217106000
- RS Stock No.:
- 740-049
- Mfr. Part No.:
- 14311217106000
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.96 |
| 10 + | €4.81 |
*price indicative
- RS Stock No.:
- 740-049
- Mfr. Part No.:
- 14311217106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 14.9mm | |
| Series | Har Flexicon | |
| Length | 71.12mm | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Width 14.9mm | ||
Series Har Flexicon | ||
Length 71.12mm | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It facilitates the routing of power, data, and signals to the PCB, ensuring reliable performance in various environments.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
12 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
PCB fixing with screw flange ensures stability and reliability
Made from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Operating voltage of 250 V accommodates various electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 250 V.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217402000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
