HARTING Har Flexicon Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row, 14121217002000

Image representative of range

Subtotal (1 bag of 100 units)*

€256.82

(exc. VAT)

€315.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€256.82€2.568

*price indicative

RS Stock No.:
744-752
Mfr. Part No.:
14121217002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

600V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5.08 MTH-12 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing reduces assembly time and costs

Shrouded contacts provide additional protection against misalignment

Operating temperature range of -40 °C to 110 °C supports diverse environments

15 A current rating accommodates a wide range of applications

600 V voltage rating ensures compatibility with high-voltage systems

Polyamide and polyphthalamide housing materials offer excellent mechanical strength

Compliance with multiple standards ensures reliability and safety

Through hole solder termination type facilitates secure mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum current this component can handle?


This component can handle a maximum current of 15 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy