HARTING Har Flexicon Series PCB Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 14311417102000

Image representative of range

Subtotal (1 bag of 50 units)*

€286.79

(exc. VAT)

€352.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€286.79€5.736

*price indicative

RS Stock No.:
740-213
Mfr. Part No.:
14311417102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide, Polyphthalamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

250V

Series

Har Flexicon

Width

14.9mm

Depth

25.05mm

Length

71.12mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5,08 FPH-14 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It facilitates the routing of power, data, and signals through the side of the device to the PCB, ensuring reliable connections.

Features & Benefits


Connector type is female, providing compatibility with various devices

Horizontal orientation allows for space-efficient installation

Push-in-spring-cage termination simplifies wiring and reduces installation time

Rated current of 12 A supports a wide range of applications

14 contacts enable multiple connections in a Compact design

Constructed from copper alloy for excellent conductivity

Mating side features Sn plating for enhanced corrosion resistance

Housing materials include polyamide and polyphthalamide for durability

Complies with CE, RoHS, and UL standards for safety and reliability

Operating voltage of 250 V ensures suitability for various electrical systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy