HARTING Har Flexicon Series PCB Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 14311415106000

Image representative of range

Subtotal (1 bag of 50 units)*

€371.33

(exc. VAT)

€456.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€371.33€7.427

*price indicative

RS Stock No.:
745-353
Mfr. Part No.:
14311415106000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide, Polyphthalamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

150V

Length

63.73mm

Series

Har Flexicon

Depth

20.85mm

Standards/Approvals

UL 94 V-0

Width

11.65mm

COO (Country of Origin):
IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative push-in spring-cage termination ensures reliable connections while optimising space.

Features & Benefits


Connector provides a secure and efficient connection for various applications

Horizontal orientation allows for Compact installation in tight spaces

Push-in-spring-cage termination simplifies wiring and reduces installation time

Rated current of 11 A supports a wide range of electrical loads

14 contacts enable multiple connections in a single block

Copper alloy construction ensures excellent conductivity and durability

PCB fixing with screw flange enhances stability and reliability

Made from polyamide and polyphthalamide for high thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Green colour coding aids in easy identification during installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this PCB Connector Terminal Block is 150 V.

What type of mounting does this product require?


This product requires PCB fixing with a screw flange for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy