TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 284506-7

Image representative of range

Subtotal (1 box of 25 units)*

€220.88

(exc. VAT)

€271.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€220.88€8.835

*price indicative

RS Stock No.:
796-030
Mfr. Part No.:
284506-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V

Depth

11.1mm

Standards/Approvals

RoHS

Width

15.5mm

Series

Buchanan

Length

21mm

COO (Country of Origin):
IT
The TE Connectivity highly reliable Terminal Block designed for efficient connection in various applications. Its robust design ensures secure wire placement, making it suitable for demanding environments where durability is essential.

Rated for 300 V, 12 A operation to suit various electrical requirements

Interlocking features enhance stability and prevent accidental disconnections

Constructed for 16-30 AWG wires, ensuring compatibility with a wide range of connections

Designed for simple PCB layout with optimal screw torque placement for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy