TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 284506-6

Image representative of range

Subtotal (1 box of 50 units)*

€278.00

(exc. VAT)

€341.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€278.00€5.56

*price indicative

RS Stock No.:
797-405
Mfr. Part No.:
284506-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V

Standards/Approvals

RoHS

Length

21mm

Depth

11.1mm

Series

Buchanan

Width

15.5mm

COO (Country of Origin):
IT
The TE Connectivity Terminal Block plug offers precision board mount connectivity solutions, specifically is designed for robust electrical connections in diverse applications, ensuring reliable performance under varying environmental conditions.

Designed for 16 to 30 AWG wire sizes, facilitating versatile connectivity

UL rated for 300 V and 12 A, ensuring safe and efficient power transmission

Features a clamping screw to secure wire connections firmly

Stackable design allows for efficient use of PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy