RND RND 205 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, RND 205-00093
- RS Stock No.:
- 804-814
- Mfr. Part No.:
- RND 205-00093
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€187.68
(exc. VAT)
€230.85
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.68 | €1.877 |
*price indicative
- RS Stock No.:
- 804-814
- Mfr. Part No.:
- RND 205-00093
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 200V | |
| Series | RND 205 | |
| Length | 21mm | |
| Depth | 15.6mm | |
| Width | 11.4mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 200V | ||
Series RND 205 | ||
Length 21mm | ||
Depth 15.6mm | ||
Width 11.4mm | ||
- COO (Country of Origin):
- CN
The RND robust pluggable Terminal Block designed for reliable electrical connections. Its 5-pole configuration ensures efficient signal and power transfer in various applications.
Polarised mouldings enhance connection accuracy
Closed headers provide protection against dirt and dust
Guided pin alignment simplifies installation
Related links
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00092
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00095
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00322
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGK-3.81-08P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00124
