RND RND 205 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, RND 205-00128
- RS Stock No.:
- 804-832
- Mfr. Part No.:
- RND 205-00128
- Manufacturer:
- RND
Image representative of range
Subtotal (1 pack of 100 units)*
€246.76
(exc. VAT)
€303.51
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.76 | €2.468 |
*price indicative
- RS Stock No.:
- 804-832
- Mfr. Part No.:
- RND 205-00128
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 125V | |
| Width | 15.5mm | |
| Length | 31.48mm | |
| Standards/Approvals | RoHS | |
| Depth | 15.5mm | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 125V | ||
Width 15.5mm | ||
Length 31.48mm | ||
Standards/Approvals RoHS | ||
Depth 15.5mm | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND Female Pluggable Terminal Block offers a seamless solution for various electrical connections. Designed with a Compact 3.81 mm pitch, it features female plugs with polarised mouldings that ensure secure connections. The Block's robust construction includes tin-plated wire protectors, enhancing its durability while maintaining exceptional performance in demanding environments. With a withstand voltage of AC2000V for one minute, this Terminal Block is built to handle intense electrical conditions with ease.
Vertical connection direction optimises space in Compact setups
Broad temperature range supports diverse operating environments
UL 94 V-0 combustibility class provides peace of mind in safety compliance
Related links
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGK-3.81-08P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00322
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00124
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00161
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00095
