RND RND 205 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, RND 205-00158
- RS Stock No.:
- 805-010
- Mfr. Part No.:
- RND 205-00158
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€149.44
(exc. VAT)
€183.81
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.44 | €1.494 |
*price indicative
- RS Stock No.:
- 805-010
- Mfr. Part No.:
- RND 205-00158
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 25mm | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Length 25mm | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND wire socket is designed for efficient vertical connection, featuring a 90° termination type. It ensures reliable performance in various applications, supporting a wide temperature range for versatile usage.
Polarised mouldings enhance safety during installation
Withstands AC1000V for one minute, ensuring robust electrical performance
Screw connection provides a secure and reliable termination
Rated current of 15 A enables efficient power transfer
UL 94 V-0 combustibility class supports high safety standards
Suitable for wire cross-sections from 0.2 to 3.31 mm²
Related links
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00378
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00092
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00156
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00161
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00210
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-2EDGK-5.0-10P
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00093
