Phoenix Contact SP Series Terminal Plug, 2-Contact, 5.2 mm Pitch, 1 Row, 3040261
- RS Stock No.:
- 842-870
- Mfr. Part No.:
- 3040261
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 50 units)*
€124.46
(exc. VAT)
€153.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €124.46 | €2.489 |
*price indicative
- RS Stock No.:
- 842-870
- Mfr. Part No.:
- 3040261
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Plug | |
| Number of Contacts | 2 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Spring Cage | |
| Voltage | 500V | |
| Series | SP | |
| Width | 10.4mm | |
| Length | 15.8mm | |
| Standards/Approvals | VDE | |
| Depth | 39mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Plug | ||
Number of Contacts 2 | ||
Pitch 5.2mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Spring Cage | ||
Voltage 500V | ||
Series SP | ||
Width 10.4mm | ||
Length 15.8mm | ||
Standards/Approvals VDE | ||
Depth 39mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal plug serves as a reliable connection solution, designed to facilitate the transmission of electrical signals in various applications, ensuring ease of use and consistent performance.
Rated voltage of 500 V and nominal current of 24 A, optimal for various electrical setups
Comprises a spring-cage connection method for enhanced reliability and ease of installation
Accommodates a wide range of conductor cross-sections from 0.08 mm² to 4 mm²
Features a Compact pitch of 5.2 mm, allowing efficient use of space
Related links
- Phoenix Contact SP Series Terminal Plug 5.2 mm Pitch 3040342
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug 10AWG 32A Spring Cage
- Phoenix Contact SP 4/6 Series Terminal Plug for Use with DIN Rail
- Phoenix Contact UW 25 Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact UW 16/S Series 0° Panel Feed Through Terminal Plug 12.1 mm Pitch, 1 Row
