WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4015

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 box of 5 units)*

€7.60

(exc. VAT)

€9.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€7.60€1.52-
5 - 9€6.98€1.3968%
10 +€6.10€1.2219%

*price indicative

RS Stock No.:
880-633
Mfr. Part No.:
294-4015
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

Lighting Connector

Pitch

10mm

Number of Rows

1

Current

23A

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Depth

27.3mm

Length

17mm

Standards/Approvals

IEC/EN 60664-1

Width

50mm

Series

294

COO (Country of Origin):
CH
The WAGO lighting connector is a five-pole push-button Terminal Block designed for efficient conductor connections. It enables both solid and fine-stranded conductors to be connected easily, ensuring reliability and ease of use.

Utilises Push-in CAGE CLAMP for tool-free conductor insertion

Compatible with conductor cross-sections from 0.5 mm² to 2.5 mm²

Designed for maximum surrounding Air temperatures of 85°C (T85)

Provides reliable connections with a Compact footprint of 50 x 17 x 27.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy