WAGO 2231 Series Connector, 2-Contact, 5 mm Pitch, 1 Row, 2231-1102/038-000

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 box of 5 units)*

€12.00

(exc. VAT)

€14.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€12.00€2.40-
5 +€11.04€2.2088%

*price indicative

RS Stock No.:
880-694
Mfr. Part No.:
2231-1102/038-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

320V

Depth

33.6mm

Standards/Approvals

UR

Width

24mm

Series

2231

Length

11.5mm

COO (Country of Origin):
PL
The WAGO female connector offers a reliable connection solution for electrical installations, utilising Push-in CAGE CLAMP technology for effortless and tool-free insertion of conductors, ensuring efficient performance and ease of use.

Supports conductor cross sections from 0.2 mm² to 2.5 mm²

Designed for tool-free insertion of solid and fine-stranded conductors

Dimensions of 24 x 11.5 x 33.6 mm facilitate Compact installations

Rated for a voltage of 320 V and a current of 20 A

Includes anti-rotation protection and lateral locking levers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy