WAGO 2721 Series Connector, 3-Contact, 5 mm Pitch, 1 Row, 2721-1103/037-000
- RS Stock No.:
- 880-717
- Mfr. Part No.:
- 2721-1103/037-000
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 box of 2 units)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €8.12 | €4.06 | - |
| 10 - 24 | €7.48 | €3.74 | 7% |
| 25 + | €6.52 | €3.26 | 19% |
*price indicative
- RS Stock No.:
- 880-717
- Mfr. Part No.:
- 2721-1103/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Depth | 33.6mm | |
| Length | 11.5mm | |
| Width | 29mm | |
| Standards/Approvals | UR | |
| Series | 2721 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Depth 33.6mm | ||
Length 11.5mm | ||
Width 29mm | ||
Standards/Approvals UR | ||
Series 2721 | ||
- COO (Country of Origin):
- PL
The WAGO female connector is a versatile solution for electrical installations, allowing for efficient conductor connections using Push-in CAGE CLAMP technology suitable for varying conductor types and sizes.
Rated current accommodates both 16 A and 20 A applications
Supports conductor cross sections from 0.2 mm² to 2.5 mm²
Features lateral locking levers for secure connections
Compatible with solid and fine-stranded conductors
Dimensions of 29 x 11.5 x 33.6 mm fit diverse installations
Related links
- WAGO 2721 Series Connector 5 mm Pitch 2721-1103/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1105/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1108/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1104/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1112/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1116/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1110/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-104/026-000
