WAGO 2721 Series Connector, 5-Contact, 5 mm Pitch, 1 Row, 2721-1105/326-000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.68
10 - 24€5.22
25 +€4.56

*price indicative

RS Stock No.:
880-722
Mfr. Part No.:
2721-1105/326-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

Connector

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

320V

Series

2721

Length

11.5mm

Depth

30.3mm

Width

27mm

Standards/Approvals

UR

COO (Country of Origin):
PL
The WAGO female connector is an innovative solution designed for seamless electrical installations, ensuring a reliable connection with a 0° conductor exit. It features a Push-in CAGE CLAMP mechanism that simplifies the wiring process.

Maintenance-free connection for both solid and fine-stranded conductors

Accommodates conductor cross sections from 0.2 mm² to 2.5 mm²

Tool-free insertion process, eliminating the need for crimping ferrules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy