WAGO 2734 Series Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 2734-1103/038-000

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 box of 2 units)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9€9.10€4.55-
10 - 24€8.38€4.197%
25 +€7.30€3.6519%

*price indicative

RS Stock No.:
880-734
Mfr. Part No.:
2734-1103/038-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

PA66

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

160V

Width

23.3mm

Depth

24.6mm

Series

2734

Standards/Approvals

UR

Length

13.5mm

COO (Country of Origin):
DE
The WAGO female connector is a reliable solution designed for fault-free electrical installations. With a Push-in CAGE CLAMP technology, it accommodates various conductor sizes securely and effortlessly.

Offers easy access for solid and fine-stranded conductors without requiring tools

Accommodates conductor cross sections from 0.14 mm² to 1.5 mm²

Features lateral locking levers for secure connections

Dimensions of 23.3 x 13.5 x 24.6 mm ensure Compact installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy