Phoenix Contact MC Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row, 1705777
- RS Stock No.:
- 897-018
- Mfr. Part No.:
- 1705777
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€887.80
(exc. VAT)
€1,091.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €887.80 | €17.756 |
*price indicative
- RS Stock No.:
- 897-018
- Mfr. Part No.:
- 1705777
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw Connection | |
| Voltage | 320V | |
| Standards/Approvals | cULus | |
| Depth | 11.1mm | |
| Series | MC | |
| Length | 16.1mm | |
| Width | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw Connection | ||
Voltage 320V | ||
Standards/Approvals cULus | ||
Depth 11.1mm | ||
Series MC | ||
Length 16.1mm | ||
Width 38.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector serves as an essential Interface for reliable electrical connections in various applications, ensuring flexibility and efficiency in installation.
Operates at a nominal voltage of 160 V, supporting diverse electrical requirements
Constructed with PA housing material for robust performance and durability
Features screw connection with a tension sleeve for secure wire connections
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1845086
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1715400
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1800182
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1860867
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1 Row Screw
