Phoenix Contact MC Series PCB Connector, 6-Contact, 3.81 mm Pitch, 1 Row, 1714964
- RS Stock No.:
- 897-065
- Mfr. Part No.:
- 1714964
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€457.02
(exc. VAT)
€562.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €457.02 | €9.14 |
*price indicative
- RS Stock No.:
- 897-065
- Mfr. Part No.:
- 1714964
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw Connection | |
| Voltage | 320V | |
| Series | MC | |
| Width | 33.25mm | |
| Depth | 11.1mm | |
| Length | 16.1mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw Connection | ||
Voltage 320V | ||
Series MC | ||
Width 33.25mm | ||
Depth 11.1mm | ||
Length 16.1mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a dependable solution for secure wire connections within electronic assemblies, facilitating effective electrical connectivity in various applications.
CSA and cULus Recognized standards ensure compliance and safety
Screw connection with tension sleeve guarantees a reliable and secure wire interface
Supports a maximum current of 8 A for robust electrical performance
Related links
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1878846
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1836422
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1719697
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1743074
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1827635
