Wurth Elektronik 381 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 691381030006

Subtotal (1 pack of 5 units)*

€27.72

(exc. VAT)

€34.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€5.544€27.72

*price indicative

RS Stock No.:
122-4943
Mfr. Part No.:
691381030006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

2.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.21mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Screwless

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Series

381

Width

11.8mm

Depth

18.9mm

Length

15.6mm

COO (Country of Origin):
CN

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors


WR-TBL 381 series screwless Terminal Block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm Terminal Block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are MADE from green and Orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series Terminal Block plugs will accept a wire size of 24-16 AWG. For mating Terminal Block headers see the WR-TBL 382 series Terminal Block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy