Wurth Elektronik 381 Series Pluggable Terminal Block, 12-Contact, 2.5 mm Pitch, 1 Row, 691381000012

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.38-
10 - 49€8.4010%
50 - 99€7.6218%
100 +€6.7128%

*price indicative

Packaging Options:
RS Stock No.:
191-7149
Mfr. Part No.:
691381000012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.205mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Series

381

Width

11.8mm

Standards/Approvals

RoHS

Depth

18.9mm

Length

30.6mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy