RS PRO, 5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4079
- Manufacturer:
- RS PRO
Subtotal (1 box of 1000 units)*
€219.00
(exc. VAT)
€269.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.219 | €219.00 |
*price indicative
- RS Stock No.:
- 144-4079
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Colour | Green | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Colour Green | ||
Material Nylon 66 | ||
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 3 Way Header Screw Termination
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 3 Way Plug Screw Termination
- RS PRO 3 Way Header, Through Hole
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 6 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 6 Way Header Screw Termination
