TE Connectivity Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2350397-3
- RS Stock No.:
- 195-1988
- Distrelec Article No.:
- 304-24-190
- Mfr. Part No.:
- 2350397-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
In Stock
- 565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.636 | €13.18 |
| 10 - 20 | €2.304 | €11.52 |
| 25 - 45 | €1.99 | €9.95 |
| 50 - 95 | €1.932 | €9.66 |
| 100 + | €1.882 | €9.41 |
*price indicative
- RS Stock No.:
- 195-1988
- Distrelec Article No.:
- 304-24-190
- Mfr. Part No.:
- 2350397-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Brass | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Spring | |
| Voltage | 300V ac | |
| Width | 15mm | |
| Length | 15mm | |
| Depth | 16.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Brass | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Spring | ||
Voltage 300V ac | ||
Width 15mm | ||
Length 15mm | ||
Depth 16.1mm | ||
Standards/Approvals No | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Related links
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-3
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-2
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-5
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-8
- TE Connectivity Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-4
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776489-3
