Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691368300005B
- RS Stock No.:
- 162-1810
- Mfr. Part No.:
- 691368300005B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 350 more to save €25.90
View bulk pricing optionsSubtotal (1 box of 70 units)*
€187.18
(exc. VAT)
€230.23
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 70 - 280 | €2.674 | €187.18 | - |
| 350 - 630 | €2.60 | €182.00 | €25.90 |
| 700 - 980 | €2.53 | €177.10 | €100.80 |
| 1050 - 1330 | €2.463 | €172.41 | €221.55 |
| 1400 + | €2.40 | €168.00 | €383.60 |
*price indicative
- RS Stock No.:
- 162-1810
- Mfr. Part No.:
- 691368300005B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screwless | |
| Colour | Orange, Green | |
| Voltage | 2kV ac | |
| Length | 19.85mm | |
| Standards/Approvals | No | |
| Depth | 20.8mm | |
| Series | WR-TBL | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screwless | ||
Colour Orange, Green | ||
Voltage 2kV ac | ||
Length 19.85mm | ||
Standards/Approvals No | ||
Depth 20.8mm | ||
Series WR-TBL | ||
Width 12.5mm | ||
The Wurth Elektronik WR-TBL series 368B is a 3.81 mm, screwless vertical cable entry plug with 5 pins and stainless steel contact material.
RoHS compliant
Lead free
Stainless strip steel metal springs
6-7mm wire strip length
M2 screw size
Operating temperature ranging between -40°C up to +115°C
Withstanding Voltage : 2.0KV AC
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691368300005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691304300005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300005
