Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691348300006
- RS Stock No.:
- 162-2110
- Mfr. Part No.:
- 691348300006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.03 | - |
| 10 - 24 | €3.78 | 6% |
| 25 - 49 | €3.56 | 11% |
| 50 - 99 | €3.35 | 16% |
| 100 + | €3.18 | 21% |
*price indicative
- RS Stock No.:
- 162-2110
- Mfr. Part No.:
- 691348300006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1.6kV ac | |
| Width | 11.1mm | |
| Series | WR-TBL | |
| Standards/Approvals | RoHS | |
| Depth | 18.3mm | |
| Length | 23.74mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1.6kV ac | ||
Width 11.1mm | ||
Series WR-TBL | ||
Standards/Approvals RoHS | ||
Depth 18.3mm | ||
Length 23.74mm | ||
The Wurth Elektronik WR-TBL Series 3483 is a 3.81 mm, vertical entry type, plug reverse PCB Terminal Block having 6 pins and brass contact material. It has a working voltage of 300V AC, current rating of 8A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +115°C
1.6KV AC withstanding voltage
7 mm wire strip length
M2 screw size
Tin contact plating
Steel Terminal screw material
Zinc Terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691330300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691329300006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310006
