Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691701320006B

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 reel of 250 units)*

€885.00

(exc. VAT)

€1,087.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250€3.54€885.00-
500 +€3.253€813.258%

*price indicative

RS Stock No.:
190-8923
Mfr. Part No.:
691701320006B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

300V

Length

33.25mm

Series

WR-TBL

Standards/Approvals

RoHS, cULus

Depth

7.3mm

Width

11.8mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy