Wurth Elektronik 351 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691351500005

Subtotal (1 box of 120 units)*

€266.40

(exc. VAT)

€327.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 +€2.22€266.40

*price indicative

RS Stock No.:
163-5389
Mfr. Part No.:
691351500005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Cable Entry

Voltage

300V ac

Series

351

Width

18.2mm

Depth

15.1mm

Length

25.4mm

Standards/Approvals

No

COO (Country of Origin):
CN

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 351 series 5.08mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy