Wurth Elektronik 368B Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691368300006B
- RS Stock No.:
- 163-5415
- Mfr. Part No.:
- 691368300006B
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 100 units)*
€337.70
(exc. VAT)
€415.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.377 | €337.70 |
*price indicative
- RS Stock No.:
- 163-5415
- Mfr. Part No.:
- 691368300006B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green, Orange | |
| Wire Connection Method | Screwless | |
| Voltage | 300V ac | |
| Depth | 20.8mm | |
| Series | 368B | |
| Width | 12.5mm | |
| Length | 23.66mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green, Orange | ||
Wire Connection Method Screwless | ||
Voltage 300V ac | ||
Depth 20.8mm | ||
Series 368B | ||
Width 12.5mm | ||
Length 23.66mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 368 B Series 3.81mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 368 B series 3.81mm pitch screwless push-in vertical Terminal Block plug connectors with female sockets, a green UL94-V0 PA66 housing and stainless steel wire guard. These 368 B series 3.81mm pitch screwless push-in pluggable Terminal Block cable mount connectors accept a wire size of AWG 28-16.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300011B
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300002B
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300012B
