Wurth Elektronik 368B Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 691368300011B
- RS Stock No.:
- 191-7103
- Mfr. Part No.:
- 691368300011B
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-7103
- Mfr. Part No.:
- 691368300011B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 106.68mm | |
| Standards/Approvals | RoHS | |
| Width | 9.8mm | |
| Series | 368B | |
| Depth | 13.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 14A | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 106.68mm | ||
Standards/Approvals RoHS | ||
Width 9.8mm | ||
Series 368B | ||
Depth 13.8mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300011B
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300006B
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300002B
