TE Connectivity Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 164-1901
- Mfr. Part No.:
- 1986370-6
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1901
- Mfr. Part No.:
- 1986370-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, UL 94-V0 | |
| Width | 19.2mm | |
| Length | 14mm | |
| Depth | 10.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals RoHS, UL 94-V0 | ||
Width 19.2mm | ||
Length 14mm | ||
Depth 10.35mm | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.5mm Right Hand Terminal Block Plug Connectors
Right hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry. These 3.5mm right hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.5mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986370-6
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986370-8
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-1986370-6
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 2350398-6
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986371-6
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 2350514-6
