TE Connectivity Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1-1986370-6

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.89

(exc. VAT)

€45.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€36.89
25 - 74€30.60
75 - 199€29.15
200 - 399€27.82
400 +€27.11

*price indicative

Packaging Options:
RS Stock No.:
710-9110
Mfr. Part No.:
1-1986370-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.5mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Maximum Wire Size mm²

2mm²

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Width

19.2mm

Standards/Approvals

RoHS, UL 94-V0

Depth

10.35mm

Length

56mm

TE Connectivity 3.5mm Right Hand Terminal Block Plug Connectors


Right hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry. These 3.5mm right hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.5mm Two Part Terminal Blocks


Approvals

UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy