TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 796866-8
- RS Stock No.:
- 164-5308
- Distrelec Article No.:
- 304-52-162
- Mfr. Part No.:
- 796866-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€321.40
(exc. VAT)
€395.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.214 | €321.40 |
*price indicative
- RS Stock No.:
- 164-5308
- Distrelec Article No.:
- 304-52-162
- Mfr. Part No.:
- 796866-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V ac | ||
Series Buchanan | ||
Standards/Approvals No | ||
TE Connectivity TERMI-BLOK 5.08mm PCB Terminal Block Headers with Locking Screw Flange
TERMI-BLOK 3.81mm PCB Terminal Block header connectors with locking screw flange. These TERMI-BLOK 3.81mm PCB Terminal Block headers are available as vertical or right angle PCB mount and are MADE from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284047-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-8
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 796859-8
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
