Phoenix Contact MSTBA 2.5/13-G Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1757572
- RS Stock No.:
- 170-3821
- Mfr. Part No.:
- 1757572
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€191.10
(exc. VAT)
€235.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.822 | €191.10 |
*price indicative
- RS Stock No.:
- 170-3821
- Mfr. Part No.:
- 1757572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 11.8mm | |
| Series | MSTBA 2.5/13-G | |
| Width | 67mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Depth 11.8mm | ||
Series MSTBA 2.5/13-G | ||
Width 67mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Length 12mm | ||
Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers
CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting Terminal Block headers for 320V (III/2) applications.
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs
Various positions available
5.0 mm pitch
Green
Solder termination
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MSTBA 2.5/13-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBA 2.5/13-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944893
- Phoenix Contact MSTBA 2.5/13-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926125
- Phoenix Contact MSTBA 2.5/13-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBVA 2.5/13-G Series Pluggable Terminal Block 5 mm Pitch 1755613
- Phoenix Contact SMSTB 2.5/13-G Series Pluggable Terminal Block 5 mm Pitch 1769340
- Phoenix Contact MSTBV 2.5/13-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/13-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
