Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1793520000

Subtotal (1 box of 50 units)*

€23.70

(exc. VAT)

€29.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€0.474€23.70

*price indicative

RS Stock No.:
172-2572
Mfr. Part No.:
1793520000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Glass Filled Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Series

OMNIMATE SC

Depth

7.1mm

Width

9.02mm

Standards/Approvals

cURus, CSA

Length

3.2mm

COO (Country of Origin):
CN

SC Headers - 180° 3.2mm Pin Length


These Weidmuller SC series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy