Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1863670000
- RS Stock No.:
- 172-2584
- Mfr. Part No.:
- 1863670000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€60.00
(exc. VAT)
€74.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.20 | €60.00 |
*price indicative
- RS Stock No.:
- 172-2584
- Mfr. Part No.:
- 1863670000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 17.91mm | |
| Standards/Approvals | CSA, cURus | |
| Depth | 9.2mm | |
| Length | 3.2mm | |
| Series | OMNIMATE SC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 17.91mm | ||
Standards/Approvals CSA, cURus | ||
Depth 9.2mm | ||
Length 3.2mm | ||
Series OMNIMATE SC | ||
- COO (Country of Origin):
- DE
SC-SMT Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Flanged Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.
Related links
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862460000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793130000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862560000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862920000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793520000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
