Weidmüller SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1146810000
- RS Stock No.:
- 172-2601
- Mfr. Part No.:
- 1146810000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€67.40
(exc. VAT)
€82.90
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.348 | €67.40 |
*price indicative
- RS Stock No.:
- 172-2601
- Mfr. Part No.:
- 1146810000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 3.2mm | |
| Depth | 12mm | |
| Width | 30.28mm | |
| Series | SL | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Length 3.2mm | ||
Depth 12mm | ||
Width 30.28mm | ||
Series SL | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1146810000
This pluggable Terminal Block is engineered for efficient connectivity across various electrical applications. Featuring a right-angle body orientation and a through-hole mounting type, it ensures dependable performance in Compact circuitry environments. With a pitch of 5.08mm, this Terminal Block with 6 contacts facilitates seamless integration into your designs, providing secure connections for optimal operation.
Features & Benefits
• Right-angle design optimises space in panel layouts
• 6 contacts enhance connectivity options
• 5.08mm pitch permits standardised integration
• Solder termination promotes strong retention and stability
• Rated for 18 A current suitable for higher power applications
• Operates at a voltage rating of 400 V for versatility
Applications
• Suitable for automation systems requiring Compact connectors
• Ideal for electronics needing reliable solder termination
• Utilised in machine control circuits for effective wiring
• Applicable for power distribution in industrial environments
Can it accommodate high current applications?
Yes, it is rated for a maximum of 18 A.
Is it suitable for dense circuitry?
Yes, the right-angle orientation optimises space usage.
Will it work in high voltage environments?
It operates safely at a voltage rating of 400 V.
Is this connector compliant with RoHS?
Yes, it is RoHS compliant without exemption.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/6-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757051
- Phoenix Contact MSTB 2.5/6-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808925
- Phoenix Contact FRONT-MSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777840
- Phoenix Contact MSTB 2.5/6-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1810464
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777329
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147430000
