Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1147430000
- RS Stock No.:
- 172-2602
- Mfr. Part No.:
- 1147430000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€67.40
(exc. VAT)
€82.90
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.348 | €67.40 |
*price indicative
- RS Stock No.:
- 172-2602
- Mfr. Part No.:
- 1147430000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 8.43mm | |
| Width | 32.24mm | |
| Standards/Approvals | cURus, CSA | |
| Length | 3.2mm | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 8.43mm | ||
Width 32.24mm | ||
Standards/Approvals cURus, CSA | ||
Length 3.2mm | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1147430000
This pluggable Terminal Block provides a connection solution for various electrical applications. It is designed as a through hole Terminal Block with a straight body orientation, suitable for PCB mounting. The Compact design accommodates 6 electrical contacts with a pitch of 5.08mm, enabling efficient space utilisation in existing layouts. Made from copper alloy, it offers performance in various environments.
Features & Benefits
• Current rating of 18A for high power applications
• Voltage rating of 400V for a variety of usage scenarios
• Through hole design facilitates secure PCB integration
• Solder termination method promotes robust connections
• Straight body orientation simplifies installation
• Distinctive Orange colour aids in easy identification
Applications
• Utilised for power distribution in automation systems
• Suitable for electrical panels and control systems
• Ideal for connections in robotics and machinery
• Used for signal transmission in electronic devices
• Appropriate for installations with limited space
Can it handle high current situations?
Yes, it has a current rating of 18.0A.
Will it fit into existing PCB layouts?
The 5.08mm pitch allows for easy integration.
Is it suitable for outdoor use?
It is intended primarily for indoor applications.
Can it be used with various wire types?
Yes, it accommodates different wire gauges effectively.
Is the installation process complicated?
No, the straight body orientation facilitates installation.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148170000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146450000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1779990000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780220000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838250000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
