Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1147610000

Subtotal (1 box of 50 units)*

€123.60

(exc. VAT)

€152.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€2.472€123.60

*price indicative

RS Stock No.:
172-2679
Mfr. Part No.:
1147610000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5.08mm

Current

18A

Number of Rows

1

Housing Material

PBT

Connector Gender

Male

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

400V

Series

OMNIMATE SL

Length

15.2mm

Depth

8.43mm

Width

57.64mm

Standards/Approvals

UL 1059, RoHS, IEC 61984, IEC 60664-1

COO (Country of Origin):
DE

Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1147610000


This pluggable Terminal Block is designed for integration in various electrical applications. With 11 contacts and a Compact 5.08mm pitch, it provides a dependable solution for circuit connections. The straight body orientation and through hole mounting type simplify installation across different environments. This solder termination Block is suitable for high current applications, rated for up to 18.0A at 400.0V.

Features & Benefits


• High current rating enhances circuit reliability

• Solder termination ensures strong electrical connections

• 5.08mm pitch allows for Compact integration in designs

• Straight body orientation facilitates assembly

• 11 contacts provide multiple connection options

• Orange colour improves visibility in installations

Applications


• Utilised in automation control systems

• Suitable for electrical panel manufacturing

• Applicable for mechanical assembly projects

• Used in electronic device prototypes

• Ideal for power distribution

Can it support high current ratings effectively?


Yes, it can handle up to 18.0A reliably.

Will it fit in Compact electronic designs?


Yes, the 5.08mm pitch accommodates space constraints.

Is it suitable for through hole mounting?


Yes, it is specifically designed for through hole applications.

Can it be used in harsh environments?


Yes, it performs well in various environmental conditions.

Related links